WAGO 2000-1291 0.7mm End and Intermediate Plate for 2000-1201 to 1207 Grey

WAGO 2000-1291 0.7mm End and Intermediate Plate for 2000-1201 to 1207 Grey

MPN
2000-1291
Brand
WAGO
EAN-13
4045454711344
Order Code
58-6834
Country of Origin
China

Discontinued


WAGO 2000-1291 0.7mm end and intermediate plate for 2000-1201 to 1207, colour - grey. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, height: 32.9mm
  • Dimensions, length: 0.7mm
  • Manufacturer part No.: 2000-1291
  • Type (manufacturer type): 2000-1291
  • Weight: 1.02g
Width 0.7mm
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Depth 28.9mm
Depth inch 1.138inches
Flammability class according to UL94 V0
Height 48.1mm
Height inch 1.894inches
Product Main Function End plate
Unit Weight KGM
Weight 1.150g
Width inch 0.028inches

Trustpilot