WAGO 2-conductor Through Terminal Block with Integrated End Plate 785 Series

WAGO Brand: WAGO
  • AWG max. 2
  • AWG min. 10
  • Contents 15pcs
  • Height 44.5mm
  • Length 16mm
  • Max. cross section 35mm²
  • Min. cross section 6mm²
  • No. of rows 1
  • Nominal current 125A
  • Nominal voltage 1000V
  • Number of pins 2
  • Pins per row 2
  • Rated surge voltage 8 kV
  • Width 16mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 785-601 2-conductor Through Terminal Block with End Plate Grey
WAGO 785-601 2-conductor Through Terminal Block with End Plate Grey
Standard range
Order code: 59-0961
MPN: 785-601

Order in multiples of 15


Available to back orderBack-order availability date - 31/10/2026
15+ £10.20
Price per unit Ex VAT
Grey 86.615g Continuity N/A N/A 1 N/A 16mm 16mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 2 AWG 35mm² 2 AWG 6mm² V0 114mm 4.488inches
WAGO 785-604 2-conductor Through Terminal Block & End Plate for Ex I Blue
WAGO 785-604 2-conductor Through Terminal Block & End Plate for Ex I Blue
Standard range
Order code: 59-0962
MPN: 785-604

Order in multiples of 15


Available to back orderBack-order availability date - 31/10/2026
15+ £10.68
Price per unit Ex VAT
blue 86.915g Continuity N/A N/A 1 N/A 16mm 16mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 2 AWG 35mm² 2 AWG 6mm² V0 114mm 4.488inches

Trustpilot