WAGO 2-conductor Through Terminal Block 784 Series

WAGO Brand: WAGO
  • AWG max. 6
  • AWG min. 24
  • Contents 25pcs
  • Height 43.5mm
  • Length 10mm
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • No. of rows 1
  • Number of pins 2
  • Pins per row 2
  • Width 10mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG
WAGO 784-601 2-conductor Through Terminal Block Grey
WAGO 784-601 2-conductor Through Terminal Block Grey
Standard range
Order code: 59-0801
MPN: 784-601

Order in multiples of 25


Available to back orderBack-order availability date - 31/10/2026
25+ £2.51
Price per unit Ex VAT
Grey 23.220g Continuity 10mm 1 Cage clamp 10mm 16mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm² 8 AWG 0.2mm² V0 82.5mm 3.248inches 6
WAGO 784-604 2-conductor Through Terminal Block for Ex i Applications Blue
WAGO 784-604 2-conductor Through Terminal Block for Ex i Applications Blue
Standard range
Order code: 59-0959
MPN: 784-604

Order in multiples of 25


Available to back orderBack-order availability date - 31/10/2026
25+ £2.66
Price per unit Ex VAT
blue 23.050g Continuity 10mm 1 Cage clamp 10mm 16mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm² 8 AWG 0.2mm² V0 82.5mm 3.248inches 6

Trustpilot