WAGO 2-conductor Through Terminal Block 783 Series

WAGO Brand: WAGO
  • AWG max. 6
  • AWG min. 24
  • Contents 25pcs
  • Height 43.5mm
  • Length 12mm
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • No. of rows 1
  • Number of pins 2
  • Pins per row 2
  • Width 12mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG
WAGO 783-601 2-conductor Through Terminal Block Grey
WAGO 783-601 2-conductor Through Terminal Block Grey
Standard range
Order code: 59-0835
MPN: 783-601

Order in multiples of 25


Available to back orderBack-order availability date - 31/10/2026
25+ £3.27
Price per unit Ex VAT
Grey 31.694g Continuity 12mm 1 Cage clamp 12mm 16mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 6 AWG 16mm² 6 AWG 0.2mm² V0 88.5mm 3.484inches 6
WAGO 783-604 2-conductor Through Terminal Block Blue
WAGO 783-604 2-conductor Through Terminal Block Blue
Standard range
Order code: 59-0836
MPN: 783-604

Order in multiples of 25


Available to back orderBack-order availability date - 31/10/2026
25+ £3.42
Price per unit Ex VAT
blue 32.204g Continuity 12mm 1 Cage clamp 12mm 16mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 6 AWG 16mm² 6 AWG 0.2mm² V0 88.5mm 3.484inches 6

Trustpilot