WAGO 2-conductor Through Terminal Block 780 Series

WAGO Brand: WAGO
  • AWG max. 14
  • AWG min. 28
  • Contents 50pcs
  • Height 43.5mm
  • Length 5mm
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Number of pins 2
  • Pins per row 2
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT) Colour Connectable conductor materials Rated current Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 780-602 2-conductor Through Terminal Block Orange
WAGO 780-602 2-conductor Through Terminal Block Orange
Standard range
Order code: 59-0783
MPN: 780-602

Order in multiples of 50


Available to back orderBack-order availability date - 31/10/2026
50+ £1.15
Price per unit Ex VAT
orange Copper;Aluminum 24 A 8.570g Continuity 5.2mm 1 Cage clamp 5mm 2.5mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks CAGE CLAMP® -60 … +105 °C 12 AWG 2.5mm² 12 AWG 0.08mm² V0 77mm 3.031inches
WAGO 780-604 2-conductor Through Terminal Block for Ex i Applications Blue
WAGO 780-604 2-conductor Through Terminal Block for Ex i Applications Blue
Standard range
Order code: 59-0785
MPN: 780-604

Order in multiples of 50


Available to back orderBack-order availability date - 31/10/2026
50+ £1.15
Price per unit Ex VAT
blue Copper;Aluminum 24 A 8.531g Continuity 5.2mm 1 Cage clamp 5mm 2.5mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks CAGE CLAMP® -60 … +105 °C 12 AWG 2.5mm² 12 AWG 0.08mm² V0 77mm 3.031inches
WAGO 780-601 2-conductor Through Terminal Block Grey
WAGO 780-601 2-conductor Through Terminal Block Grey
Standard range
Order code: 59-0787
MPN: 780-601

Order in multiples of 50


Available to back orderBack-order availability date - 31/10/2026
50+ £1.13
Price per unit Ex VAT
Grey Copper;Aluminum 24 A 8.580g Continuity 5.2mm 1 Cage clamp 5mm 2.5mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks CAGE CLAMP® -60 … +105 °C 12 AWG 2.5mm² 12 AWG 0.08mm² V0 77mm 3.031inches
WAGO 780-992 2-conductor Through Terminal Block for ATEX Light-grey
WAGO 780-992 2-conductor Through Terminal Block for ATEX Light-grey
Standard range
Order code: 59-0789
MPN: 780-992

Order in multiples of 50


Available to back orderBack-order availability date - 31/10/2026
50+ £1.15
Price per unit Ex VAT
light gray Copper 8.548g Continuity 5.2mm 1 Cage clamp 5mm 2.5mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks CAGE CLAMP® -60 … +105 °C 12 AWG 2.5mm² 12 AWG 0.08mm² V0 77mm 3.031inches

Trustpilot