WAGO 2 Conductor Push Button Terminal Blocks

WAGO Brand: WAGO
  • AWG max. 14
  • AWG min. 28
  • Contents 200 pcs
  • Dimensions, height 23.2 mm
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • No. of rows 1
  • Nominal current 24 A
  • Nominal voltage 500 V
Description Image Product Buy Pricing (Ex VAT) Type Width Colour Continuous Use Temperature Product Main Function Maximum Wire Size AWG Number of pins Total number of pins Weight Width inch Pitch No. of Ways No. of Levels Termination Wire Gauge (mm²) Category Connectable conductor materials Connection Depth Depth inch
WAGO 261-351/332-000 2 Conductor Push Button Terminal Block Grey AWG28-14
WAGO 261-351/332-000 2 Conductor Push Button Terminal Block Grey AWG28-14
Standard range
Order code: 58-7575
MPN: 261-351/332-000

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.801
Price per unit Ex VAT
10mm Grey Through terminal block 4 3.897g 0.394inches 6mm 2 1 Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® 22.1mm 0.87inches
WAGO 261-353/332-000 2 Conductor Push Button Terminal Block Grey AWG28-14
WAGO 261-353/332-000 2 Conductor Push Button Terminal Block Grey AWG28-14
Standard range
Order code: 58-7578
MPN: 261-353/332-000

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.830
Price per unit Ex VAT
10mm light gray Through terminal block 4 3.864g 0.394inches 6mm 2 1 Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® 22.1mm 0.87inches
WAGO 261-354/332-000 2 Conductor Push Button Terminal Block Blue AWG28-14
WAGO 261-354/332-000 2 Conductor Push Button Terminal Block Blue AWG28-14
Standard range
Order code: 58-7581
MPN: 261-354/332-000

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.830
Price per unit Ex VAT
10mm blue Through terminal block 4 3.884g 0.394inches 6mm 2 1 Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® 22.1mm 0.87inches
WAGO 261-356/332-000 2-Conductor Push Btn. Terminal Block Orange AWG28-14
WAGO 261-356/332-000 2-Conductor Push Btn. Terminal Block Orange AWG28-14
Standard range
Order code: 58-7584
MPN: 261-356/332-000

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.801
Price per unit Ex VAT
10mm orange Through terminal block 4 4.030g 0.394inches 6mm 2 1 Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® 22.1mm 0.87inches
WAGO 261-357/332-000 2-Cndtr. Push Btn. Terminal Block Grn-yel AWG28-14
WAGO 261-357/332-000 2-Cndtr. Push Btn. Terminal Block Grn-yel AWG28-14
Standard range
Order code: 58-7587
MPN: 261-357/332-000

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.830
Price per unit Ex VAT
10mm green-yellow Ground terminal block 4 3.872g 0.394inches 6mm 2 1 Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® 22.1mm 0.87inches
WAGO 261-321/331-000 2 Conductor Push Button Terminal Block Grey AWG28-14
WAGO 261-321/331-000 2 Conductor Push Button Terminal Block Grey AWG28-14
Standard range
Order code: 58-7869
MPN: 261-321/331-000

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.461
Price per unit Ex VAT
Terminal 6mm Grey Through terminal block 14 2 2 2.257g 0.236inches 6mm 2 1 Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® 22.1mm 0.87inches
WAGO 261-323/331-000 2 Conductor Push Button Terminal Block L Grey AWG28-14
WAGO 261-323/331-000 2 Conductor Push Button Terminal Block L Grey AWG28-14
Standard range
Order code: 58-7872
MPN: 261-323/331-000

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.480
Price per unit Ex VAT
Terminal 6mm light gray -60 … +105 °C Through terminal block 14 2 2 2.210g 0.236inches 6mm 2 1 Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® 22.1mm 0.87inches
WAGO 261-324/331-000 2 Conductor Push Button Terminal Block Blue AWG28-14
WAGO 261-324/331-000 2 Conductor Push Button Terminal Block Blue AWG28-14
Standard range
Order code: 58-7875
MPN: 261-324/331-000

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.480
Price per unit Ex VAT
Terminal 6mm blue -60 … +105 °C Through terminal block 14 2 2 2.203g 0.236inches 6mm 2 1 Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® 22.1mm 0.87inches
WAGO 261-326/331-000 2-Conductor Push Btn. Terminal Block Orange AWG28-14
WAGO 261-326/331-000 2-Conductor Push Btn. Terminal Block Orange AWG28-14
Standard range
Order code: 58-7878
MPN: 261-326/331-000

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.461
Price per unit Ex VAT
Terminal 6mm orange -60 … +105 °C Through terminal block 14 2 2 2.191g 0.236inches 6mm 2 1 Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® 22.1mm 0.87inches
WAGO 261-327/331-000 2-Cndtr. Push Btn. Terminal Block Grn-yel AWG28-14
WAGO 261-327/331-000 2-Cndtr. Push Btn. Terminal Block Grn-yel AWG28-14
Standard range
Order code: 58-7881
MPN: 261-327/331-000

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.480
Price per unit Ex VAT
Terminal 6mm green-yellow -60 … +105 °C Ground terminal block 14 2 2 2.187g 0.236inches 6mm 2 1 Push-in Cage clamp 2.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® 22.1mm 0.87inches

Trustpilot