WAGO 261-344/332-000 2-Cndtr. Push Btn. Snap-in T-Block Blue AWG28-14 |
58-7308
|
|
Available to back orderBack-order availability date - 13/11/2026
|
50+ £0.830
Price per unit Ex VAT
|
Terminal block |
10mm |
4 |
Cage clamp |
10mm |
blue |
24A |
|
|
Through terminal block |
|
4 |
500V |
4.140g |
0.394inches |
10mm |
28 to 14AWG |
1 |
2.5mm² |
Rail-Mount Terminal Blocks |
WAGO 261-346/332-000 2-Cndtr. Push Btn. Snap-in T-Block Orange AWG28-14 |
58-7311
|
|
Available to back orderBack-order availability date - 13/11/2026
|
50+ £0.801
Price per unit Ex VAT
|
Terminal block |
10mm |
4 |
Cage clamp |
10mm |
orange |
24A |
|
|
Through terminal block |
|
4 |
500V |
4.140g |
0.394inches |
10mm |
28 to 14AWG |
1 |
2.5mm² |
Rail-Mount Terminal Blocks |
WAGO 261-347/332-000 2-Cndtr. Push Btn. Snap-in T-Block Grn-yel AWG28-14 |
58-7314
|
|
Available to back orderBack-order availability date - 13/11/2026
|
50+ £0.830
Price per unit Ex VAT
|
Terminal block |
10mm |
4 |
Cage clamp |
10mm |
green-yellow |
24A |
|
|
Ground terminal block |
|
4 |
500V |
4.240g |
0.394inches |
10mm |
28 to 14AWG |
1 |
2.5mm² |
Rail-Mount Terminal Blocks |
WAGO 261-313/331-000 2-Cndtr. Push Btn. Snap-in T-Block Grey AWG28-14 |
58-7511
|
|
Available to back orderBack-order availability date - 13/11/2026
|
50+ £0.480
Price per unit Ex VAT
|
Terminal block |
6mm |
2 |
Cage clamp |
6mm |
light gray |
24A |
|
14 |
Through terminal block |
2 |
2 |
500V |
2.480g |
0.236inches |
6mm |
28 to 14AWG |
1 |
2.5mm² |
Rail-Mount Terminal Blocks |
WAGO 261-314/331-000 2-Cndtr. Push Btn. Snap-in T-Block Blue AWG28-14 |
58-7514
|
|
Available to back orderBack-order availability date - 13/11/2026
|
50+ £0.480
Price per unit Ex VAT
|
Terminal block |
6mm |
2 |
Cage clamp |
6mm |
blue |
24A |
|
14 |
Through terminal block |
2 |
2 |
500V |
2.410g |
0.236inches |
6mm |
28 to 14AWG |
1 |
2.5mm² |
Rail-Mount Terminal Blocks |
WAGO 261-316/331-000 2-Cndtr. Push Btn. Snap-in T-Block Orange AWG28-14 |
58-7517
|
|
Available to back orderBack-order availability date - 13/11/2026
|
50+ £0.461
Price per unit Ex VAT
|
Terminal block |
6mm |
2 |
Cage clamp |
6mm |
orange |
24A |
|
14 |
Through terminal block |
2 |
2 |
500V |
2.500g |
0.236inches |
6mm |
28 to 14AWG |
1 |
2.5mm² |
Rail-Mount Terminal Blocks |
WAGO 261-317/331-000 2-Cndtr. Push Btn. Snap-in T-Block Grn-yel AWG28-14 |
58-7520
|
|
Available to back orderBack-order availability date - 13/11/2026
|
50+ £0.480
Price per unit Ex VAT
|
Terminal block |
6mm |
2 |
Cage clamp |
6mm |
green-yellow |
24A |
|
14 |
Ground terminal block |
2 |
2 |
500V |
2.460g |
0.236inches |
6mm |
28 to 14AWG |
1 |
2.5mm² |
Rail-Mount Terminal Blocks |
WAGO 261-341/332-000 2-Cndtr. Push Btn. Snap-in T-Block Grey AWG28-14 |
58-7895
|
|
Available to back orderBack-order availability date - 13/11/2026
|
50+ £0.801
Price per unit Ex VAT
|
Terminal |
6mm |
2 |
Push-in Cage clamp |
10mm |
Grey |
|
-60 … +105 °C |
14 |
Through terminal block |
1 |
4 |
|
4.240g |
0.394inches |
|
|
1 |
2.5mm² |
Rail-Mount Terminal Blocks |