WAGO 2-conductor Ground Terminal Block 783 Series

WAGO Brand: WAGO
  • AWG max. 6
  • AWG min. 24
  • Colour Green-yellow
  • Contents 25pcs
  • Height 43.5mm
  • Length 12mm
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • No. of rows 1
  • Nominal current 76A
  • Number of pins 2
  • Pins per row 2
  • Weight 45.2g
  • Width 12mm
Description Image Product Buy Pricing (Ex VAT) Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Colour Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG Number of pins
WAGO 783-607 2-conductor Ground Terminal Block Green-yellow
WAGO 783-607 2-conductor Ground Terminal Block Green-yellow
Standard range
Order code: 59-0853
MPN: 783-607

Order in multiples of 25


Available to back orderBack-order availability date - 31/10/2026
25+ £6.49
Price per unit Ex VAT
PG terminal 12mm 1 Cage clamp 5.2mm 16mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks green-yellow Copper CAGE CLAMP® -60 … +105 °C 6 AWG 16mm² 6 AWG 0.2mm² V0 88.5mm 3.484inches 6 2
WAGO 783-607/999-950 2-conductor Gnd. Terminal Block Ex e II Grn-yellow
WAGO 783-607/999-950 2-conductor Gnd. Terminal Block Ex e II Grn-yellow
Standard range
Order code: 59-0855
MPN: 783-607/999-950

Order in multiples of 25


Available to back orderBack-order availability date - 31/10/2026
25+ £6.70
Price per unit Ex VAT
PG terminal 12mm 1 Cage clamp 5.2mm 16mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks green-yellow Copper CAGE CLAMP® -60 … +105 °C 6 AWG 16mm² 6 AWG 0.2mm² V0 88.5mm 3.484inches 6 2

Trustpilot