WAGO 2-conductor Ground Terminal Block 782 Series

WAGO Brand: WAGO
  • Colour Green-yellow
  • Contents 25pcs
  • Height 43.5mm
  • Length 8mm
  • No. of rows 1
  • Nominal current 41A
  • Number of pins 2
  • Pins per row 2
  • Width 8mm
Description Image Product Buy Pricing (Ex VAT) Width Wire Gauge (mm²) Maximum Wire Size AWG Weight Width mm Type Pitch No. of Levels Termination Category Colour Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height
WAGO 782-607/999-950 2-conductor Gnd. Terminal Block Ex e II Grn-yellow
WAGO 782-607/999-950 2-conductor Gnd. Terminal Block Ex e II Grn-yellow
Standard range
Order code: 59-0779
MPN: 782-607/999-950

Order in multiples of 25


Available to back orderBack-order availability date - 27/10/2026
25+ £4.89
Price per unit Ex VAT
6.2mm 4mm² 12 26.200g 8mm PG terminal 8mm 1 Cage clamp Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks green-yellow Copper CAGE CLAMP® -60 … +105 °C 10 AWG 6mm² 10 AWG 0.2mm² V0 82.5mm
WAGO 782-607 2-conductor Ground Terminal Block Green-yellow
WAGO 782-607 2-conductor Ground Terminal Block Green-yellow
Standard range
Order code: 59-0781
MPN: 782-607

Order in multiples of 25


Available to back orderBack-order availability date - 27/10/2026
25+ £4.72
Price per unit Ex VAT
8mm 6mm² 10 25.660g PG terminal 8mm 1 Cage clamp Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks green-yellow Copper CAGE CLAMP® -60 … +105 °C 10 AWG 6mm² 10 AWG 0.2mm² V0 82.5mm

Trustpilot