WAGO 2-conductor Ground Terminal Block 781 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Colour Green-yellow
  • Contents 50pcs
  • Height 43.5mm
  • Length 6mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal current 32A
  • Number of pins 2
  • Pins per row 2
  • Weight 16.65g
  • Width 6mm
Description Image Product Buy Pricing (Ex VAT) Connectable conductor materials Weight Type No. of Levels Termination Width Wire Gauge (mm²) Category Colour Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG Number of pins
WAGO 781-607/999-950 2-conductor Gnd. Terminal Block Ex e II Grn-yellow
WAGO 781-607/999-950 2-conductor Gnd. Terminal Block Ex e II Grn-yellow
Standard range
Order code: 59-0838
MPN: 781-607/999-950

Order in multiples of 50


Available to back orderBack-order availability date - 28/10/2026
50+ £3.92
Price per unit Ex VAT
Copper 16.650g PG terminal 1 Cage clamp 6mm 4mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks green-yellow CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 77mm 3.031inches 12 2
WAGO 781-607 2-conductor Ground Terminal Block Green-yellow
WAGO 781-607 2-conductor Ground Terminal Block Green-yellow
Standard range
Order code: 59-0841
MPN: 781-607

Order in multiples of 50


Available to back orderBack-order availability date - 28/10/2026
50+ £3.80
Price per unit Ex VAT
Copper;Aluminum 16.940g PG terminal 1 Cage clamp 6mm 4mm² Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks green-yellow CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 77mm 3.031inches 12 2

Trustpilot