WAGO 2-conductor Center Module Codable 769 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Contents 250pcs
  • Height 45.2mm
  • Length 5mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal current 32A
  • Nominal voltage 500V
  • Number of pins 2
  • Pins per row 2
  • Weight 5.037g
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT) Colour Rated current Weight Accessory Type Used With Category Connectable conductor materials Connection Continuous Use Temperature Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG Nominal cross-section mm²
WAGO 769-505/000-006 2-conductor Center Module Codable 1-pole Blue
WAGO 769-505/000-006 2-conductor Center Module Codable 1-pole Blue
Standard range
Order code: 59-0901
MPN: 769-505/000-006

Order in multiples of 250


Available to back orderBack-order availability date - 26/10/2026
250+ £1.63
Price per unit Ex VAT
blue 32 A 5.330g Jumper 5mm Pitch Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 35.9mm 1.413inches 12 AWG 4mm² 12 AWG 0.08mm² V0 45.2mm 1.78inches 12 4mm²
WAGO 769-505/000-016 2-conductor Center Module Codable 1-pole Grn-yellow
WAGO 769-505/000-016 2-conductor Center Module Codable 1-pole Grn-yellow
Standard range
Order code: 59-0903
MPN: 769-505/000-016

Order in multiples of 250


Available to back orderBack-order availability date - 26/10/2026
250+ £1.63
Price per unit Ex VAT
green-yellow 5.344g Jumper 5mm Pitch Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 35.9mm 1.413inches 12 AWG 4mm² 12 AWG 0.08mm² V0 45.2mm 1.78inches 12 4mm²
WAGO 769-505 2-conductor Center Module Codable 1-pole Grey
WAGO 769-505 2-conductor Center Module Codable 1-pole Grey
Standard range
Order code: 59-0905
MPN: 769-505

Order in multiples of 250


Available to back orderBack-order availability date - 26/10/2026
250+ £1.50
Price per unit Ex VAT
Grey 32 A 5.184g Jumper 5mm Pitch Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 35.9mm 1.413inches 12 AWG 4mm² 12 AWG 0.08mm² V0 45.2mm 1.78inches 12 4mm²

Trustpilot