WAGO 2-conductor/2-pin Carrier Terminal Block 769 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Contents 50pcs
  • Height 28.5mm
  • Length 5mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Number of pins 4
  • Pins per row 4
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT) Colour Height Height inch Product Main Function Rated current Weight Type No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94
WAGO 769-171 2-conductor/2-pin Carrier Terminal Block Grey
WAGO 769-171 2-conductor/2-pin Carrier Terminal Block Grey
Standard range
Order code: 59-0923
MPN: 769-171

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £1.51
Price per unit Ex VAT
Grey 87.5mm 3.445inches Through terminal block 32 A 9.653g Base terminal 1 Cage clamp 5mm 4mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0
WAGO 769-171/000-006 2-conductor/2-pin Carrier Terminal Block Blue
WAGO 769-171/000-006 2-conductor/2-pin Carrier Terminal Block Blue
Standard range
Order code: 59-0925
MPN: 769-171/000-006

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £1.70
Price per unit Ex VAT
blue 87.5mm 3.445inches Through terminal block 32 A 10.323g Base terminal 1 Cage clamp 5mm 4mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0
WAGO 769-217 2-conductor/2-pin Ground Carrier Terminal Block Green-yellow
WAGO 769-217 2-conductor/2-pin Ground Carrier Terminal Block Green-yellow
Standard range
Order code: 59-0927
MPN: 769-217

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £2.34
Price per unit Ex VAT
green-yellow 87.5mm 3.445inches Ground terminal block 11.278g Base terminal 1 Cage clamp 5mm 4mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0
WAGO 769-211 2-conductor/2-pin Carrier Terminal Block/Shield Contact Grey
WAGO 769-211 2-conductor/2-pin Carrier Terminal Block/Shield Contact Grey
Standard range
Order code: 59-0956
MPN: 769-211

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £2.19
Price per unit Ex VAT
Grey 101mm 3.976inches Through terminal block;Shield termination 32 A 13.100g Base terminal 1 Cage clamp 5mm 4mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0

Trustpilot