WAGO 2-conductor/1-pin Carrier Terminal Block 769 Series

WAGO Brand: WAGO
  • Contents 50pcs
  • Height 28.5mm
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT) Type Termination Wire Gauge (mm²) Colour Maximum Wire Size AWG Product Main Function Rated current Number of pins Weight No. of Levels Width Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94
WAGO 769-251 2-conductor/1-pin Carrier Terminal Block Grey
WAGO 769-251 2-conductor/1-pin Carrier Terminal Block Grey
Standard range
Order code: 59-0684
MPN: 769-251

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £1.37
Price per unit Ex VAT
769-251 Grey Through terminal block 32 A 7.799g 1 5mm Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0
WAGO 769-251/000-006 2-conductor/1-pin Carrier Terminal Block Blue
WAGO 769-251/000-006 2-conductor/1-pin Carrier Terminal Block Blue
Standard range
Order code: 59-0917
MPN: 769-251/000-006

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £1.50
Price per unit Ex VAT
Base terminal Cage clamp 4mm² blue 12 Through terminal block 32 A 3 7.799g 1 5mm Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0
WAGO 769-257 2-conductor/1-pin Ground Carrier Terminal Block Green-yellow
WAGO 769-257 2-conductor/1-pin Ground Carrier Terminal Block Green-yellow
Standard range
Order code: 59-0921
MPN: 769-257

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £2.23
Price per unit Ex VAT
Base terminal Cage clamp 4mm² green-yellow 12 Ground terminal block 3 9.366g 1 5mm Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0

Trustpilot