WAGO 1mm End and Intermediate Plate 281 Series

WAGO Brand: WAGO
  • Contents 100pk
  • Dimensions, height 62.5mm
  • Dimensions, width 1mm
  • Weight 4.56g
Description Image Product Buy Pricing (Ex VAT) Type Colour Weight Pitch No. of Ways Termination Width Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Product Main Function Unit Weight Width inch
WAGO 281-365 1mm Quad Deck End & Interm. Plate for Electric Motors Grey
WAGO 281-365 1mm Quad Deck End & Interm. Plate for Electric Motors Grey
Standard range
Order code: 58-8590
MPN: 281-365

Order in multiples of 25


Available to back orderBack-order availability date - 27/10/2026
25+ £0.461
Price per unit Ex VAT
281-365 Grey 4.400g N/A N/A N/A 1mm 2.5mm² Rail-Mount Terminal Blocks;Accessories 62.5mm 2.461inches V0 99.4mm 3.913inches End plate KGM 0.039inches
WAGO 281-366 1mm Quad Deck End & Interm. Plate for Electric Motors Orange
WAGO 281-366 1mm Quad Deck End & Interm. Plate for Electric Motors Orange
Standard range
Order code: 58-8591
MPN: 281-366

Order in multiples of 25


Available to back orderBack-order availability date - 27/10/2026
25+ £0.461
Price per unit Ex VAT
281-366 orange 4.500g N/A N/A N/A 1mm 2.5mm² Rail-Mount Terminal Blocks;Accessories 62.5mm 2.461inches V0 99.4mm 3.913inches End plate KGM 0.039inches

Trustpilot