WAGO 10mm Through Terminal Block AWG 24-6 283 Series

WAGO Brand: WAGO
  • AWG max. 8
  • AWG min. 24
  • Dimensions, width 10mm
  • Max. cross section 10mm²
  • Min. cross section 0.2mm²
  • No. of rows 1
  • Number of pins 2
  • Pins per row 2
Description Image Product Buy Pricing (Ex VAT) Type No. of Ways Colour Height Height inch Product Main Function Rated current Weight Wiring Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm²
WAGO 284-101 10mm Through Terminal Block Grey AWG 24-8
WAGO 284-101 10mm Through Terminal Block Grey AWG 24-8
Standard range
Order code: 58-8132
MPN: 284-101

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £1.78
Price per unit Ex VAT
Continuity Grey 52mm 2.047inches Through terminal block 57 A 18.072g Side-entry wiring 10mm 1 Cage clamp 10mm 10mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm²
WAGO 284-104 10mm Through Terminal Block Blue AWG 24-8
WAGO 284-104 10mm Through Terminal Block Blue AWG 24-8
Standard range
Order code: 58-8133
MPN: 284-104

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £2.00
Price per unit Ex VAT
Continuity blue 52mm 2.047inches Through terminal block 57 A 18.157g Side-entry wiring 10mm 1 Cage clamp 10mm 10mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm²
WAGO 284-107 10mm 2-conductor Ground Terminal Block Green-yellow AWG 24-8
WAGO 284-107 10mm 2-conductor Ground Terminal Block Green-yellow AWG 24-8
Standard range
Order code: 58-8134
MPN: 284-107

Order in multiples of 50


Available to back orderBack-order availability date - 29/10/2026
50+ £4.99
Price per unit Ex VAT
PG terminal 2 green-yellow 52mm 2.047inches Ground terminal block 27.115g Side-entry wiring 10mm 1 Cage clamp 10mm 10mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm²
WAGO 284-901 10mm 2-conductor Through Terminal Block Grey AWG 24-8
WAGO 284-901 10mm 2-conductor Through Terminal Block Grey AWG 24-8
Standard range
Order code: 58-8135
MPN: 284-901

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £2.15
Price per unit Ex VAT
Continuity 2 Grey 78mm 3.071inches Through terminal block 57 A 23.100g Front-entry wiring 10mm 1 Cage clamp 10mm 10mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm²
WAGO 284-902 10mm 2-conductor Through Terminal Block Orange AWG 24-8
WAGO 284-902 10mm 2-conductor Through Terminal Block Orange AWG 24-8
Standard range
Order code: 58-8136
MPN: 284-902

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £2.42
Price per unit Ex VAT
Continuity 2 orange 78mm 3.071inches Through terminal block 57 A 23.230g Front-entry wiring 10mm 1 Cage clamp 10mm 10mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm²
WAGO 284-904 10mm 2-conductor Through Terminal Block Blue AWG 24-8
WAGO 284-904 10mm 2-conductor Through Terminal Block Blue AWG 24-8
Standard range
Order code: 58-8137
MPN: 284-904

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £2.22
Price per unit Ex VAT
Continuity 2 blue 78mm 3.071inches Through terminal block 57 A 23.206g Front-entry wiring 10mm 1 Cage clamp 10mm 10mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm²
WAGO 284-907 10mm 2-conductor Through Terminal Block Green-yellow AWG 24-8
WAGO 284-907 10mm 2-conductor Through Terminal Block Green-yellow AWG 24-8
Standard range
Order code: 58-8138
MPN: 284-907

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £4.62
Price per unit Ex VAT
PG terminal 2 green-yellow 78mm 3.071inches Ground terminal block 31.580g Front-entry wiring 10mm 1 Cage clamp 10mm 10mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm²
WAGO 284-907/999-950 10mm 2-cond. Thr. T-blk. ATEX Ex-e II Grn-yel AWG 24-8
WAGO 284-907/999-950 10mm 2-cond. Thr. T-blk. ATEX Ex-e II Grn-yel AWG 24-8
Standard range
Order code: 58-8139
MPN: 284-907/999-950

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £5.27
Price per unit Ex VAT
PG terminal 2 green-yellow 78mm 3.071inches Ground terminal block 31.580g Front-entry wiring 10mm 1 Cage clamp 10mm 10mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm²
WAGO 284-992 10mm 2-cond. Through Terminal Block ATEX Ex-e II Grey AWG 24-8
WAGO 284-992 10mm 2-cond. Through Terminal Block ATEX Ex-e II Grey AWG 24-8
Standard range
Order code: 58-8140
MPN: 284-992

Order in multiples of 25


Available to back orderBack-order availability date - 29/10/2026
25+ £2.42
Price per unit Ex VAT
Continuity 2 light gray 78mm 3.071inches Through terminal block 23.206g Front-entry wiring 10mm 1 Cage clamp 10mm 10mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 8 AWG 10mm²

Trustpilot