WAGO 10mm Fuse Terminal Block AWG 28-12 281 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Colour Grey
  • Contents 50pk
  • Dimensions, height 60mm
  • Dimensions, width 10mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal current 10A
  • Nominal voltage 800V
  • Number of pins 2
  • Pins per row 2
Description Image Product Buy Pricing (Ex VAT) Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Colour Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG
WAGO 281-613 10mm Fuse x1in Disconnect Terminal Block Grey AWG 28-12
WAGO 281-613 10mm Fuse x1in Disconnect Terminal Block Grey AWG 28-12
Standard range
Order code: 58-8066
MPN: 281-613

Order in multiples of 50


Available to back orderBack-order availability date - 19/10/2026
50+ £5.31
Price per unit Ex VAT
19.557g Fuse terminal 10mm 1 Cage clamp 10mm 4mm² Rail-Mount Terminal Blocks Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12
WAGO 281-613/281-417 10mm Fuse x1in Neon 220V Disc. T-blk. Grey AWG 28-12
WAGO 281-613/281-417 10mm Fuse x1in Neon 220V Disc. T-blk. Grey AWG 28-12
Standard range
Order code: 58-8067
MPN: 281-613/281-417

Order in multiples of 50


Available to back orderBack-order availability date - 19/10/2026
50+ £12.94
Price per unit Ex VAT
20.088g Fuse terminal 10mm 1 Cage clamp 10mm 4mm² Rail-Mount Terminal Blocks Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12
WAGO 281-613/281-418 10mm Fuse x1in Neon 110V Disc. T-blk. Grey AWG 28-12
WAGO 281-613/281-418 10mm Fuse x1in Neon 110V Disc. T-blk. Grey AWG 28-12
Standard range
Order code: 58-8068
MPN: 281-613/281-418

Order in multiples of 50


Available to back orderBack-order availability date - 19/10/2026
50+ £12.94
Price per unit Ex VAT
19.908g Fuse terminal 10mm 1 Cage clamp 10mm 4mm² Rail-Mount Terminal Blocks Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12
WAGO 281-613/281-541 10mm Fuse x1in LED 15-30V Disc. T-blk. Grey AWG 28-12
WAGO 281-613/281-541 10mm Fuse x1in LED 15-30V Disc. T-blk. Grey AWG 28-12
Standard range
Order code: 58-8069
MPN: 281-613/281-541

Order in multiples of 50


Available to back orderBack-order availability date - 19/10/2026
50+ £13.65
Price per unit Ex VAT
20.197g Fuse terminal 10mm 1 Cage clamp 10mm 4mm² Rail-Mount Terminal Blocks Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12
WAGO 281-613/281-542 10mm Fuse x1in LED 30-65V Disc. T-blk. Grey AWG 28-12
WAGO 281-613/281-542 10mm Fuse x1in LED 30-65V Disc. T-blk. Grey AWG 28-12
Standard range
Order code: 58-8070
MPN: 281-613/281-542

Order in multiples of 50


Available to back orderBack-order availability date - 19/10/2026
50+ £13.65
Price per unit Ex VAT
20.100g Fuse terminal 10mm 1 Cage clamp 10mm 4mm² Rail-Mount Terminal Blocks Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12
WAGO 281-623 10mm Fuse x1in Disconnect Terminal Block Grey AWG 28-12
WAGO 281-623 10mm Fuse x1in Disconnect Terminal Block Grey AWG 28-12
Standard range
Order code: 58-8071
MPN: 281-623

Order in multiples of 50


Available to back orderBack-order availability date - 19/10/2026
50+ £5.31
Price per unit Ex VAT
19.474g Fuse terminal 10mm 1 Cage clamp 10mm 4mm² Rail-Mount Terminal Blocks Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12
WAGO 281-623/281-417 10mm Fuse x1in Neon 230V Disc. T-blk. Grey AWG 28-12
WAGO 281-623/281-417 10mm Fuse x1in Neon 230V Disc. T-blk. Grey AWG 28-12
Standard range
Order code: 58-8072
MPN: 281-623/281-417

Order in multiples of 50


Available to back orderBack-order availability date - 19/10/2026
50+ £13.02
Price per unit Ex VAT
20.035g Fuse terminal 10mm 1 Cage clamp 10mm 4mm² Rail-Mount Terminal Blocks Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12
WAGO 281-623/281-541 10mm Fuse 1in LED 15-30V Disc. T-blk. Grey AWG 28-12
WAGO 281-623/281-541 10mm Fuse 1in LED 15-30V Disc. T-blk. Grey AWG 28-12
Standard range
Order code: 58-8074
MPN: 281-623/281-541

Order in multiples of 50


Available to back orderBack-order availability date - 19/10/2026
50+ £13.65
Price per unit Ex VAT
20.114g Fuse terminal 10mm 1 Cage clamp 10mm 4mm² Rail-Mount Terminal Blocks Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12
WAGO 281-623/281-542 10mm Fuse 1in LED 30-65V Disc. T-blk. Grey AWG 28-12
WAGO 281-623/281-542 10mm Fuse 1in LED 30-65V Disc. T-blk. Grey AWG 28-12
Standard range
Order code: 58-8075
MPN: 281-623/281-542

Order in multiples of 50


Available to back orderBack-order availability date - 19/10/2026
50+ £13.65
Price per unit Ex VAT
20.234g Fuse terminal 10mm 1 Cage clamp 10mm 4mm² Rail-Mount Terminal Blocks Grey Copper;Aluminum CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 60mm 2.362inches 12

Trustpilot