WAGO 280-803/281-411 10mm Diode Component Plug Grey |
58-8473
|
|
Available to back orderBack-order availability date - 12/09/2026
|
50+ £5.68
Price per unit Ex VAT
|
280-803/281-411 |
Rail-Mount Terminal Blocks;Component Modules |
Component module with diode |
0.5 A |
4.200g |
10mm |
N/A |
10mm |
2.5mm² |
Grey |
-60 … +105 °C |
V0 |
Operating tool |
KGM |
0.394inches |
10mm |
WAGO 280-803/281-413 10mm Red LED 24V Component Plug Grey |
58-8474
|
|
Available to back orderBack-order availability date - 12/09/2026
|
50+ £8.15
Price per unit Ex VAT
|
280-803/281-413 |
Rail-Mount Terminal Blocks;Component Modules |
Component module with LED |
0.025 A |
4.232g |
10mm |
N/A |
10mm |
2.5mm² |
Grey |
-60 … +105 °C |
V0 |
Operating tool |
KGM |
0.394inches |
10mm |
WAGO 280-803/281-417 10mm Neon Lamp 230V Component Plug Grey |
58-8478
|
|
Available to back orderBack-order availability date - 12/09/2026
|
50+ £7.06
Price per unit Ex VAT
|
280-803/281-417 |
Rail-Mount Terminal Blocks |
Neon indicator module |
|
4.416g |
10mm |
N/A |
10mm |
2.5mm² |
Grey |
-60 … +105 °C |
V0 |
Operating tool |
KGM |
0.394inches |
10mm |
WAGO 280-803/281-418 10mm Neon Lamp 120V Component Plug Grey |
58-8479
|
|
Available to back orderBack-order availability date - 12/09/2026
|
50+ £7.06
Price per unit Ex VAT
|
WAGO GmbH & Co. KG |
Rail-Mount Terminal Blocks |
Neon indicator module |
|
4.236g |
10mm |
N/A |
10mm |
2.5mm² |
Grey |
-60 … +105 °C |
V0 |
Operating tool |
KGM |
0.394inches |
10mm |
WAGO 280-803/281-420 10mm Diode 24V Component Plug Grey |
58-8480
|
|
Available to back orderBack-order availability date - 12/09/2026
|
50+ £10.40
Price per unit Ex VAT
|
280-803/281-420 |
Rail-Mount Terminal Blocks;Component Modules |
Component module with diode;Component module with LED |
0.5 A |
4.632g |
10mm |
N/A |
10mm |
2.5mm² |
Grey |
-60 … +105 °C |
V0 |
Operating tool |
KGM |
0.394inches |
10mm |