WAGO 1-conductor Power Distribution Disconnect Terminal Block 78X Series

WAGO Brand: WAGO
  • Colour Grey
  • No. of rows 1
  • Nominal voltage 400V
  • Number of pins 1
  • Pins per row 1
  • Rated surge voltage 6 kV
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Ways Termination Width Wire Gauge (mm²) Connectable conductor materials Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Height Height inch Maximum Wire Size AWG Min. cross section Multi-stranded conductor max. AWG Multi-stranded conductor max. mm² Rated current Multi-stranded conductor min. AWG Single-stranded conductor max. AWG Multi-stranded conductor min. mm²
WAGO 785-623 1-way Power Distribution Disconnect Block/End Plate Grey
WAGO 785-623 1-way Power Distribution Disconnect Block/End Plate Grey
Standard range
Order code: 59-0771
MPN: 785-623

Order in multiples of 15


Available to back orderBack-order availability date - 27/10/2026
15+ £13.28
Price per unit Ex VAT
N/A N/A N/A 16mm 35mm² Copper 2 AWG 35mm² 2 AWG 6mm² 116.5mm 4.587inches 2 6mm² 2 AWG 35mm² 125 A 8 AWG 2 AWG 6mm²
WAGO 782-623 1-conductor Power Distribution Disconnect Terminal Block Grey
WAGO 782-623 1-conductor Power Distribution Disconnect Terminal Block Grey
Standard range
Order code: 59-0859
MPN: 782-623

Order in multiples of 25


Available to back orderBack-order availability date - 27/10/2026
25+ £3.24
Price per unit Ex VAT
10mm Cage clamp 8mm 6mm² Copper 10 AWG 6mm² 10 AWG 0.2mm² 82.5mm 3.248inches 10 41 A 10 AWG
WAGO 784-623 1-conductor Power Distribution Disconnect Terminal Block Grey
WAGO 784-623 1-conductor Power Distribution Disconnect Terminal Block Grey
Standard range
Order code: 59-0861
MPN: 784-623

Order in multiples of 25


Available to back orderBack-order availability date - 27/10/2026
25+ £3.84
Price per unit Ex VAT
10mm Cage clamp 10mm 6mm² Copper 8 AWG 10mm² 8 AWG 0.2mm² 82.5mm 3.248inches 6 57 A 8 AWG
WAGO 781-623 1-conductor Power Distribution Disconnect Terminal Block Grey
WAGO 781-623 1-conductor Power Distribution Disconnect Terminal Block Grey
Standard range
Order code: 59-0863
MPN: 781-623

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £2.90
Price per unit Ex VAT
Cage clamp 6mm 4mm² Copper;Aluminum 12 AWG 4mm² 12 AWG 0.08mm² 77mm 3.031inches 12 32 A 12 AWG
WAGO 783-623 1-conductor Power Distribution Disconnect Terminal Block Grey
WAGO 783-623 1-conductor Power Distribution Disconnect Terminal Block Grey
Standard range
Order code: 59-0865
MPN: 783-623

Order in multiples of 25


Available to back orderBack-order availability date - 27/10/2026
25+ £4.20
Price per unit Ex VAT
12mm Cage clamp 12mm 6mm² Copper 6 AWG 16mm² 6 AWG 0.2mm² 88.5mm 3.484inches 6 68 A 6 AWG

Trustpilot