WAGO 1-conductor Female Plug Codable 769 Series

WAGO Brand: WAGO
    Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Mounting Type Total number of potentials Weight Width Width inch Body Style Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Depth Depth inch Flammability class according to UL94 Height Height inch
    WAGO 769-104 1-conductor Female Plug Codable Straight 4-pole Grey
    WAGO 769-104 1-conductor Female Plug Codable Straight 4-pole Grey
    Standard range
    Order code: 59-1063
    MPN: 769-104

    Order in multiples of 5


    Despatched same day - 180 in stockAdditional quantity lead time 7 days
    5+ £0.249
    Price per unit Ex VAT
    4 4 12.516g 20mm 0.787inches Female connector/socket 32 A Grey 28 AWG 0.08mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 18.3mm 0.72inches V0 45.2mm 1.78inches
    WAGO 769-106 1-conductor Female Plug Codable Straight 6-pole Grey
    WAGO 769-106 1-conductor Female Plug Codable Straight 6-pole Grey
    Standard range
    Order code: 59-1046
    MPN: 769-106

    Order in multiples of 5


    Despatched same day - 180 in stockAdditional quantity lead time 7 days
    5+ £0.368
    Price per unit Ex VAT
    6 6 18.816g 30mm 1.181inches Female connector/socket 32 A Grey 28 AWG 0.08mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 18.3mm 0.72inches V0 45.2mm 1.78inches
    WAGO 769-110 1-conductor Female Plug Codable Straight 10-pole Grey
    WAGO 769-110 1-conductor Female Plug Codable Straight 10-pole Grey
    Standard range
    Order code: 59-1074
    MPN: 769-110

    Order in multiples of 25


    Available to back orderBack-order availability date - 01/11/2026
    25+ £9.29
    Price per unit Ex VAT
    10 Cage clamp 10 31.416g 50mm 1.969inches Female connector/socket 32 A Grey 28 AWG 0.08mm² Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 18.3mm 0.72inches V0 45.2mm 1.78inches

    Trustpilot