WAGO 1-conductor/1-pin Terminal Block Separator Plate 2 Jumper Pos. 769 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Colour Grey
  • Height 28.5mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Nominal current 16A
  • Nominal voltage 500V
  • Pins per row 2
  • Rated surge voltage 6 kV
Description Image Product Buy Pricing (Ex VAT) Number of pins Total number of pins Weight Width Width inch Accessory Type Used With Category Colour Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG
WAGO 769-183/769-314 1-way/1-pin Block/Separator 2-jpr. 6-pole 16.1mm Grey
WAGO 769-183/769-314 1-way/1-pin Block/Separator 2-jpr. 6-pole 16.1mm Grey
Standard range
Order code: 59-0889
MPN: 769-183/769-314

Order in multiples of 5


Available to back orderBack-order availability date - 31/10/2026
5+ £4.85
Price per unit Ex VAT
6 3 26.184g 16.1mm 0.634inches Jumper 5mm Pitch Rail-Mount Terminal Blocks;Pluggable Connectors Grey Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 87.5mm 3.445inches 12
WAGO 769-184/769-314 1-way/1-pin Block/Separator 2-jpr. 8-pole 21.1mm Grey
WAGO 769-184/769-314 1-way/1-pin Block/Separator 2-jpr. 8-pole 21.1mm Grey
Standard range
Order code: 59-0894
MPN: 769-184/769-314

Order in multiples of 5


Available to back orderBack-order availability date - 31/10/2026
5+ £6.33
Price per unit Ex VAT
8 4 34.154g 21.1mm 0.831inches Jumper 5mm Pitch Rail-Mount Terminal Blocks;Pluggable Connectors Grey Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 87.5mm 3.445inches 12
WAGO 769-182/769-314 1-way/1-pin Block/Separator 2-jpr. 4-pole 11.1mm Grey
WAGO 769-182/769-314 1-way/1-pin Block/Separator 2-jpr. 4-pole 11.1mm Grey
Standard range
Order code: 59-0895
MPN: 769-182/769-314

Order in multiples of 10


Available to back orderBack-order availability date - 31/10/2026
10+ £3.41
Price per unit Ex VAT
4 2 18.866g 11.1mm 0.437inches Jumper 5mm Pitch Rail-Mount Terminal Blocks;Pluggable Connectors Grey Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 87.5mm 3.445inches 12
WAGO 769-185/769-314 1-way/1-pin Block/Separator 2-jpr. 10-pole 26.1mm Grey
WAGO 769-185/769-314 1-way/1-pin Block/Separator 2-jpr. 10-pole 26.1mm Grey
Standard range
Order code: 59-0929
MPN: 769-185/769-314

Order in multiples of 5


Available to back orderBack-order availability date - 31/10/2026
5+ £7.83
Price per unit Ex VAT
10 5 42.124g 26.1mm 1.028inches Jumper 5mm Pitch Rail-Mount Terminal Blocks;Pluggable Connectors Grey Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4mm² 12 AWG 0.08mm² V0 87.5mm 3.445inches 12

Trustpilot