Wagner Cleaners & Degreasers Concentrate 625396

Wagner Brand: Wagner
The group of products consists of outdoor cleaning solutions manufactured by Wagner.
Description Image Product Buy Pricing (Ex VAT) GHS statements/labelling EUH statements/EUH phrases Hazard warning Type Dispensing Method Volume
Wagner 2448774 Cleaner 500ml High-Performance Outdoor Solution
Wagner 2448774 Cleaner 500ml High-Performance Outdoor Solution
Standard range
Order code: 10-9731
MPN: 2448774

Despatched within 4 working days - 2 in stock
1+ £15.83
Price per unit Ex VAT
Irritant (GHS07) Attention Concentrate Bottle 500ml
Wagner 2448775 Cleaner 500ml Efficient Outdoor Cleaning & Care Solution
Wagner 2448775 Cleaner 500ml Efficient Outdoor Cleaning & Care Solution
Order code: 10-9732
MPN: 2448775
1+ £15.85
Price per unit Ex VAT
Concentrate Bottle 500ml
Wagner 2452951 Outdoor Cleaner 500ml Efficient Concentrate
Wagner 2452951 Outdoor Cleaner 500ml Efficient Concentrate
Order code: 10-9734
MPN: 2452951
1+ £13.47
Price per unit Ex VAT
EUH 210: Safety data sheet available on request Concentrate Bottle 500ml

Trustpilot