Wagner 2452951 Outdoor Cleaner 500ml Efficient Concentrate

MPN
2452951
Brand
Wagner
EAN-13
4004025130366
Order Code
10-9734
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Wagner 2452951 is an effective concentrate designed for efficient cleaning and care in the entire outdoor area. This 500 ml product is ideal for use with spray cans, harnessing powerful chemicals to tackle tough outdoor cleaning tasks. Levaro Deep Cleaner showcases Wagner's commitment to superior cleaning solutions.
Type Concentrate
Dispensing Method Bottle
Volume 500ml
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot