Wagner 2418213 Steam Force Wallpaper Stripper 2750W Robust & Powerful

MPN
2418213
Brand
Wagner
EAN-13
4004025126574
Order Code
10-9721
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £455.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Wagner 2418213 Steam Force Speed Pro steam wallpaper stripper has a powerful 2750 W heater for efficient wallpaper removal. It is designed for hassle-free operation, making it ideal for DIY home renovation projects. The tool is suitable for stripping various types of wallpaper from walls.
Type Steam wallpaper stripper
Air tube length 5m
Capacity 5.1l
Operating Voltage 230V
Power Consumption 2750W
Weight 7.5kg

Reviews

Be the first to submit a review

Trustpilot