Wagner 2404463 SteamForce Wallpaper Stripper 2000W 240V

MPN
2404463
Brand
Wagner
EAN-13
4004025098765
Order Code
98-4493
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Wagner SteamForce Wallpaper Stripper uses the power of steam to easily remove wallpaper without chemical additives. The high working speed is particularly evident when removing stubborn wallpaper. It has a 3.7m long, heat-insulated hose to increase your reach and safety whilst working. Thanks to the cool-touch design and a well-thought-out valve system, you always work on the safe side. Its long steaming time allows large surfaces to be processed without breaks, tireless working is made possible thanks to the light and handy steamer plate.

Specification:

Input Power: 2,000W
Tank: 4 litre
Max. Run Time: 70 min.
Hose Length: 3.7m


Type Wallpaper Strippers & Steamers

Reviews

Be the first to submit a review

Trustpilot