Wagner 2394313 Control Pro 150 M Airless Sprayer 350W 240V

MPN
2394313
Brand
Wagner
EAN-13
4004025095153
Order Code
97-5583
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £331.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wagner Control Pro 150 M Airless Sprayer has a lightweight, compact design that utilises high efficiency (HEA) technology. Its airless pump with reduced, softer spraying power ensures maximum control, longer service life and up to 55% less over-spray. Suitable for water-based paint and solvent-containing lacquer and glazes. Not suitable for textured masonry paint. Achieves a perfect result significantly faster when covering large areas like walls, ceilings and garden fences.

Includes Control Pro 311 Tip and red filter for thin materials and Control Pro 515 Tip with white filter for thicker materials like emulsion.

Specification:

Input Power: 350W
Max. Spraying Pressure: 110 bar
Paint Delivery Rate: 0.9 L/min.
Tank Capacity: 5.5 litre
Air Hose Length: 7.5m


Type Sprayer
Voltage 240V
Power Output 350W

Reviews

Be the first to submit a review

Trustpilot