Wagner 2361539 W 590 Universal Sprayer 630W 240V

MPN
2361539
Brand
Wagner
EAN-13
4004025083174
Order Code
97-5591
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Wagner Spraytech W 590 Universal Sprayer ideal for small to medium-sized projects. Suitable for water or solvent based wall, ceiling, wood and metal paint including emulsion, vinyl, matt, silk, wood preservative, gloss, smooth masonry, primer, satin, enamel, lacquer, undercoat, stain, varnish and specialist coatings.

Features Flexio Technology, for complete paint coverage with a single coat for all standard paint without needing to dilute. Patented I-SPRAY nozzle for extra-fine atomisation even with high-viscosity thick paints. X-Boost high-powered turbine for rapid paint application with variable air flow to handle different types of thick and thin paints.

A detachable gun to quickly and easily change attachment, the paint, refill or clean the gun. With an adjustable paint jet to perfectly match the object being painted and a fully adjustable paint flow for precision painting.

The Advantages of Spraying

- Fast and easy application of paint on surfaces, corners and edges.

- Professional superior finish with no brush or roller marks.

- Achieve an even coverage of paint with a single coat.

Specification

Input Power: 630 Watt.
Atomisation Power: 200 Watt.
Paint Delivery Rate: 0 - 500ml/min.
Tank Capacity: Wall & Celling Paint: 1300ml, Wood & Metal Paint: 800ml.


Type Universal Sprayer
Voltage 240V
Power Output 630W

Reviews

Be the first to submit a review

Trustpilot