Wagner 2361538 W 590 Flexio Sprayer 630W 500ml/min Quiet Lightweight

Image Representative of Range

Wagner 2361538 W 590 Flexio Sprayer 630W 500ml/min Quiet Lightweight

MPN
2361538
Brand
Wagner
EAN-13
4004025083167
Order Code
13-4282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £168.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wagner W 590 Flexio is a paint spray system with a power output of 630 W and a maximum feed rate of 500 ml per minute. This versatile wall paint spraying system is ideal for both indoor and outdoor applications. It is particularly suitable for achieving smooth, even coverage on large surfaces.
Type Paint spray system
Capacity 800ml
Feed rate continuously adjustable, 0-500m
Max. feed rate 500 ml/min
Operating Voltage 230V
Power Consumption 630W
Viscosity Processes all standard trade material undiluted
Weight 1.9kg

Reviews

Be the first to submit a review

Trustpilot