Wachendorff UR48484A Universal Controller 80x48x48mm NFC Android App

MPN
UR48484A
Brand
Wachendorff
EAN-13
4053199925940
Order Code
10-9700
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £282.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Wachendorff's UR48484A universal controller is a compact device, measuring 80 x 48 x 48 mm. It features advanced PID temperature control suitable for various applications. Commonly used in industrial settings, it ensures precise temperature regulation.
Type Universal controller
Digital inputs 4
Dim (L x W x H) 80 x 48 x 48 mm
Height 48mm
Length 80mm
Number of relay outputs 3
Width 48mm

Reviews

Be the first to submit a review

Trustpilot