Wachendorff UR3274S1 PID Controller Universal Input 3-Digit Display IP65

Order Code:

10-9696

Brand: Wachendorff MPN: UR3274S1 EAN-13: 4016138746648
Qty Unit Price (Ex VAT)
1+ £95.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Wachendorff UR3274S1 PID temperature controller is a versatile device compatible with various sensors, including K, S, R, J, Pt100, Pt500, Pt1000, Ni100, PTC1K, and NTC10K. It offers flexibility with a 10 A relay, a 5 A relay, and an SSR, fitting within a compact size of 53 x 77 x 35 mm. This controller is ideal for precise temperature regulation in industrial
Type Temperature controller
Assembly dimensions 32 x 74mm
Current Consumption 30mA
Dim (L x W x H) 53 x 77 x 35 mm
Height 35mm
Interfaces RS485 Modbus RTU
IP Rating IP65 (on front)/IP20 (on back)
Length 53mm
Mounting Recess-mount
Number of relay outputs 2
Number of transistor outputs 1
Operating Voltage 24V DC
Outputs 2 relays (changeover 10 A and no 5A) and SSR Driver
Sensor Type Thermal element type K, S, R, J, Pt100, Pt500, Pt1000, Ni100, PTC 1K, NTC10K
Thermostat type PID
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot