This panel-mounting digital temperature controller comes with an NTC sensor to form a system that is ideal for use as a thermostat in industrial and commercial applications. Control and indication is via a 4-digit LED display and the unit is easy to set-up and control.
Image for guidance only. See manual for full details
- Includes NTC Sensor Ø6 x 40mm with 1.2m cable
- Single NTC probe input
- On/Off control
- Relay contact output for heating or cooling control
- Offset value can be entered for NTC probe
- Adjustable upper and lower setpoints
- Selectable °C or °F display
- Suitable for flush panel-mounting
- 2.5mm² Screw-terminal connection
| Type |
Temperature controller |
| Display |
Digits |
| Operating Voltage |
230V |
| Outputs |
Relay |