Wachendorff UR32742A PID Controller Universal Input 5A Relay IP65

Image Representative of Range

Wachendorff UR32742A PID Controller Universal Input 5A Relay IP65

MPN
UR32742A
Brand
Wachendorff
EAN-13
2050006631249
Order Code
10-9695
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £112.80
10+ £108.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wachendorff UR32742A Temperature Controller is a PID controller compatible with sensors like Pt100, Pt500, and Pt1000, tailored for precise temperature regulation. It is equipped with a 5 A relay for reliable switching and measures 53 x 77 x 35 mm, making it compact for installation. Ideal for industrial temperature management applications, it provides high accuracy and versatility.
Type Temperature controller
Assembly dimensions 32 x 74mm
Digital inputs 1 x digitally programmable
Dim (L x W x H) 53 x 77 x 35mm
Height 35mm
Interfaces RS485 Modbus RTUm
IP Rating IP65 (on front)/IP20 (on back)
Length 53mm
Mounting Recess-mount
Sensor Type Thermocouple type K, S, R, J, Pt100, PT500, Pt1000, Ni100, PTC1K, NTC10K
Thermostat type PID
Weight 112g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot