Wachendorff Temperature Transmitters Temperature controller 624829

Wachendorff Brand: Wachendorff
The devices are a range of temperature controllers and displays manufactured by Wachendorff.
Description Image Product Buy Pricing (Ex VAT) Interfaces Type Assembly dimensions Digital inputs Dim (L x W x H) Height IP Rating Length Mounting Sensor Type Thermostat type Weight Width
Wachendorff UR32741A PID Temperature Controller Compact Universal Input
Wachendorff UR32741A PID Temperature Controller Compact Universal Input
Standard range
Order code: 10-9694
MPN: UR32741A

Despatched within 4 working days - 20 in stock
1+ £102.94
Price per unit Ex VAT
Temperature controller 32 x 74mm 1 x digitally programmable 53 x 77 x 35mm 35mm IP65 (on front)/IP20 (on back) 53mm Recess-mount Thermocouple type K, S, R, J, Pt100, PT500, Pt1000, Ni100, PTC1K, NTC10K PID 112g 77mm
Wachendorff UR32742A PID Controller Universal Input 5A Relay IP65
Wachendorff UR32742A PID Controller Universal Input 5A Relay IP65
Standard range
Order code: 10-9695
MPN: UR32742A

Despatched within 4 working days - 7 in stock
1+ £112.80
10+ £108.23
Price per unit Ex VAT
RS485 Modbus RTUm Temperature controller 32 x 74mm 1 x digitally programmable 53 x 77 x 35mm 35mm IP65 (on front)/IP20 (on back) 53mm Recess-mount Thermocouple type K, S, R, J, Pt100, PT500, Pt1000, Ni100, PTC1K, NTC10K PID 112g 77mm

Trustpilot