Wachendorff UR32741A PID Temperature Controller Compact Universal Input

Image Representative of Range

Wachendorff UR32741A PID Temperature Controller Compact Universal Input

MPN
UR32741A
Brand
Wachendorff
EAN-13
2050006631256
Order Code
10-9694
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £102.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wachendorff UR32741A is a PID temperature controller designed for precise temperature management, featuring options for a variety of sensor inputs such as Pt100, Pt500, and NTC10K. It includes a 5 A SSR and an additional 5 A relay, housed within compact dimensions of 53 x 77 x 35 mm, ideal for industrial settings. Typical applications involve maintaining accurate temperature levels in processes like manufacturing and laboratory experiments.
Type Temperature controller
Assembly dimensions 32 x 74mm
Digital inputs 1 x digitally programmable
Dim (L x W x H) 53 x 77 x 35mm
Height 35mm
IP Rating IP65 (on front)/IP20 (on back)
Length 53mm
Mounting Recess-mount
Sensor Type Thermocouple type K, S, R, J, Pt100, PT500, Pt1000, Ni100, PTC1K, NTC10K
Thermostat type PID
Weight 112g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot