Wachendorff UA964802 Universal Display OLED RS485 IP54 Relay Sensor

Order Code:

10-9693

Brand: Wachendorff MPN: UA964802 EAN-13: 4053199925858
Qty Unit Price (Ex VAT)
1+ £277.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Wachendorff's UA964802 Universal display is designed for versatility and can easily interface with programmable logic controllers. The display offers clear visualisation for monitoring industrial processes. Ideal for enhancing control panel functionalities, it supports efficient operational management.
Dim (L x W x H) 53 x 96 x 48 mm
Height 48mm
Length 53mm
Max. ambient temperature 45°C
Max. operating voltage 230V
Min. ambient temperature 0°C
Min. operating voltage 24V
Operating Voltage 24 - 230 V
Type Universal display
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot