Christmas Opening Hours and Delivery Dates here
Wachendorff HD6703825M Converter RS-232/RS-485 to Ethernet 24V DC

Image Representative of Range

Wachendorff HD6703825M Converter RS-232/RS-485 to Ethernet 24V DC

Order Code:

13-4262

Brand: Wachendorff MPN: HD6703825M EAN-13: 4016138835144
Qty Unit Price (Ex VAT)
1+ £176.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The Wachendorff HD6703825M is an Ethernet converter designed for seamless data conversion between RS-232, RS-485, and Ethernet protocols. It operates on a 24 V DC power supply and is ideal for applications needing integration with Modbus and CANopen networks. This robust interface converter is perfect for enhancing communication in industrial settings.
Type Ethernet converter
Current Consumption 200mA
Depth 71mm
Dim (W x H x D) 60 x 95 x 71 mm
Height 95mm
Max. operating temperature +70°C
Min. operating temperature -30°C
Misc Attribute 1 Ethernet on RS232 / RS485
Operating Temperature -30 up to +70 °C
Operating Voltage 24V DC
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot