Wachendorff DMS9648O OLED-DMS Display 1.2 kHz Easy Calibration

MPN
DMS9648O
Brand
Wachendorff
EAN-13
4053199925872
Order Code
10-9678
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £416.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Wachendorff DMS9648O DMS display is a reliable and precise component for use with programmable logic controllers (PLCs). It features high-quality engineering and is particularly suited for industrial applications. Manufacturers utilise this 1-piece display for enhanced monitoring and control in various automation systems.
Type DMS display
IP Rating IP54
Max. ambient temperature 40°C
Max. operating voltage 230V
Min. ambient temperature 0°C
Min. operating voltage 24V
Number of Analogue Inputs 1
Number of relay outputs (max.) 2
Operating Voltage 24 - 230 V
Weight 165g

Reviews

Be the first to submit a review

Trustpilot