Würth CSGP 4.7uF ±20% 25VDC MLCC Ceramic Capacitors 1206

Würth CSGP 4.7uF ±20% 25VDC MLCC Ceramic Capacitors 1206

MPN
885012108020
Order Code
61-5225

Discontinued


A 4.7uF 25V DC 20% MLCC ceramic capacitor in an 1206 size case from the Würth CSGP range.


  • Multilayer Ceramic Chip Capacitor
  • Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
  • Operating temperature: –55 °C to +125 °C
  • Ceramic characteristics: Class I – NP0 ; Class II – X7R, X5R
  • High performance ceramic
  • High capacitance stability
  • Minimal aging
  • Termination: Cu/Ni/Sn
Type MLCC
Capacitance 4.7µF
Tolerance 20%
Voltage 25V
Dimensions 3.2 x 1.6 x 1.6mm
Material Ceramic
Operating Temperature -55 to +125°C

Trustpilot