W & P Products PCB Headers - Female Sockets Pin strip (standard) 634139

Pin strips manufactured by W & P Products are part of a range that features various configurations and pin quantities, typically with a standard pin spacing of 2.54 mm.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pins per row Type Pitch Number of Rows Board contact surface Case Material Colour Connection Connector contact surface Connector System Connector Type Contact Material Cross Section Dimensions Height Industrial packaging Insulation Material Maximum Temperature Min. temperature
W & P Products 369-10-10-0-60 Pin Strip Standard 10 Pins 2.54mm Spacing
W & P Products 369-10-10-0-60 Pin Strip Standard 10 Pins 2.54mm Spacing
Order code: 13-4259
MPN: 369-10-10-0-60
3+ £1.76
Price per unit Ex VAT
10 5 Pin strip (standard) 2.54mm 2 Tin plated Thermoplastic UL94V-O Grey Cut & Clip Tin plated wire-to-board Plug, straight Copper alloy 2.54mm (W x H) 8.4 mm x 10 mm 10mm No Thermoplastic UL94V-O +105°C -40°C
W & P 369-20-10-0-60 Pin Strip 20 Pins 2.54 mm Standard 1 piece
W & P 369-20-10-0-60 Pin Strip 20 Pins 2.54 mm Standard 1 piece
Standard range
Order code: 13-4260
MPN: 369-20-10-0-60

Despatched within 4 working days - 108 in stock
3+ £1.73
Price per unit Ex VAT
20 10 Pin strip (standard) 2.54mm 2 Tin plated Thermoplastic UL94V-O Grey Cut & Clip Tin plated wire-to-board Plug, straight Copper alloy 2.54mm (W x H) 8.4 mm x 10 mm 10mm No Thermoplastic UL94V-O +105°C -40°C

Trustpilot