W & P 369-20-10-0-60 Pin Strip 20 Pins 2.54 mm Standard 1 piece

MPN
369-20-10-0-60
EAN-13
2050003693813
Order Code
13-4260
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

W & P Products manufactures a standard pin strip with a total of 20 pins and a contact spacing of 2.54 mm. This component is ideal for connecting circuit boards in various electronic applications. The product code for the pin strip is 369-20-10-0-60.
Type Pin strip (standard)
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Board contact surface Tin plated
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Plug, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (W x H) 8.4 mm x 10 mm
Height 10mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Pin shape Square
Pins per row 10
Series 869
Width 8.4mm

Reviews

Be the first to submit a review

Trustpilot