W & P Products 369-10-10-0-60 Pin Strip Standard 10 Pins 2.54mm Spacing

W & P Products 369-10-10-0-60 Pin Strip Standard 10 Pins 2.54mm Spacing

MPN
369-10-10-0-60
EAN-13
2050003693783
Order Code
13-4259
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


W & P Products manufactures the pin strip (standard) 869, featuring 10 pins with a contact spacing of 2.54 mm. This component is typically used in electronic assemblies for making reliable electrical connections between two circuit boards. It is commonly utilised in prototyping, industrial automation, and consumer electronics.
Type Pin strip (standard)
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Board contact surface Tin plated
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Plug, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (W x H) 8.4 mm x 10 mm
Height 10mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Pin shape Square
Pins per row 5
Series 869
Width 8.4mm

Trustpilot