W & P Products PCB Headers - Female Sockets Pin strip 634134

The pin strips manufactured by W & P Products are designed with precision for use in electronics, featuring multiple rows and closely spaced pins for efficient connectivity.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pins per row Type Pitch Number of Rows Case Material Colour Connection Connector orientation Connector Type Contact Material Contact surface Cross Section Dimensions Height Insulation Resistance Maximum Temperature Min. temperature Nominal Current Nominal Voltage
W & P Products 336-010-1-00 Pin Strip 1.27mm Spacing 10 Pins 2 Rows
W & P Products 336-010-1-00 Pin Strip 1.27mm Spacing 10 Pins 2 Rows
Standard range
Order code: 13-4257
MPN: 336-010-1-00

Despatched within 4 working days - 600 in stock
5+ £0.847
Price per unit Ex VAT
10 5 Pin strip 1.27mm 2 Thermoplastic UL94V-O Black Print Perpendicular (to the PCB) Pin strip, straight Brass Gold plated 1.27mm (W x H) 5.10 mm x 5.40 mm 5.40mm 1000MΩ +105°C -40°C 1A 500V AC
W & P Products 336-020-1-00 Pin Strip 1.27mm 20 Pins 2 Rows 1 piece
W & P Products 336-020-1-00 Pin Strip 1.27mm 20 Pins 2 Rows 1 piece
Standard range
Order code: 13-4258
MPN: 336-020-1-00

Despatched within 4 working days - 29 in stock
3+ £1.99
Price per unit Ex VAT
20 10 Pin strip 1.27mm 2 Thermoplastic UL94V-O Black Print Perpendicular (to the PCB) Pin strip, straight Brass Gold plated 1.27mm (W x H) 5.10 mm x 5.40 mm 5.40mm 1000MΩ +105°C -40°C 1A 500V AC

Trustpilot