W & P Products 336-020-1-00 Pin Strip 1.27mm 20 Pins 2 Rows 1 piece

MPN
336-020-1-00
EAN-13
2050003693561
Order Code
13-4258
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

W & P Products manufactures the 336-020-1-00 pin strip with a contact spacing of 1.27 mm and a total of 20 pins arranged in two rows. This component is ideal for electronic connections where compact spacing is crucial. Typical applications include use in circuit boards and electronic devices requiring secure, low-profile connections.
Type Pin strip
Number of Positions 20
Pitch 1.27mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (W x H) 5.10 mm x 5.40 mm
Height 5.40mm
Insulation Resistance 1000MΩ
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 10
Width 5.10mm

Reviews

Be the first to submit a review

Trustpilot