W & P Products 336-010-1-00 Pin Strip 1.27mm Spacing 10 Pins 2 Rows

MPN
336-010-1-00
EAN-13
2050003693530
Order Code
13-4257
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.847
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

W & P Products manufactures the 336-010-1-00 pin strip featuring 1.27 mm contact spacing, 10 pins in total, arranged in two rows. This component is ideal for compact circuit board connections in electronic applications where space efficiency is critical. Typically used in prototyping or custom electronic devices, it provides reliable performance in various electronics assemblies.
Type Pin strip
Number of Positions 10
Pitch 1.27mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (W x H) 5.10 mm x 5.40 mm
Height 5.40mm
Insulation Resistance 1000MΩ
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 5
Width 5.10mm

Reviews

Be the first to submit a review

Trustpilot