Christmas Opening Hours and Delivery Dates here
Voss Helme 2689-OG Hard Hat Electrician's EN 455 Orange

Image Representative of Range

Voss Helme 2689-OG Hard Hat Electrician's EN 455 Orange

Order Code:

13-4231

Brand: Voss Helme MPN: 2689-OG EAN-13: 4005781268997
  • Quickly find another product in this range by Colour:

    Blue Green Orange White Yellow
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 15/01/2026

Voss Helme's 2689-OG Electrician's hard hat in orange is designed to meet the EN 455 standards, offering robust personal protective equipment. This hard hat is particularly suited for electricians, providing essential protective headwear for various electrical environments. Typical applications include construction sites and industrial settings where electrical safety is paramount.
Type Electrician's hard hat
Colour Orange
Material Polyethylene (PE)
Head width (max.) 640mm
Head width (min.) 510mm
Strap lining 6-point

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot