VOLTCRAFT2414065 Test equipment case ABS plastic 265 x 71 x71 mm

MPN
VC-12414065
Brand
VOLTCRAFT
EAN-13
4064161198798
Order Code
08-1629
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

The VOLTCRAFT MINI-systainer T-Loc I VC-12414065 is a compact test equipment case made of durable ABS plastic, with dimensions of 265 x 71 x 171 mm.

Designed for easy transport and protection of sensitive tools, it features a practical T-Loc system for secure closure.

Ideal for electricians, technicians, and engineers, this case ensures organised storage and quick access to essential gear.


Type Test equipment case
Colour Light grey
Depth 171mm
Dimensions (W x H x D) 265 x 71 x 171 mm
Height 71mm
Inside height 53mm
Inside Width 254.5mm
Internal depth 154.5mm
Material ABS plastic
Misc Attribute MINI-systainer T-Loc I
Weight 0.4kg
Width 265mm

Reviews

Be the first to submit a review

Trustpilot