VOLTCRAFT WQ-500 ORP ELECTRODE

MPN
WQ-500
Brand
VOLTCRAFT
EAN-13
4053199984862
Order Code
08-2031
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

VOLTCRAFT's WQ-500 probe is a meter replacement part designed for accuracy in measuring oxidation-reduction potential.

It features durability for long-term use, making it suitable for laboratory and field applications.

As part of the WQ-500 meter accessories, it ensures reliable performance for water quality analysis.


Type Probe
Depth 12mm
Height 125mm
Plastic free packaging Plastic-free packaging
Weight 120g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot