VOLTCRAFT WQ-300 Membrane caps for measuring device DO-500, DO-600, WQ-300

MPN
WQ-300
Brand
VOLTCRAFT
EAN-13
4053199949458
Order Code
08-2029
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

VOLTCRAFT WQ-300 membrane caps are essential replacement parts for measuring devices such as the DO-500, DO-600, and WQ-300 models.

These membrane caps function as pole covers in the meters, ensuring accuracy and reliability during measurements.

They are typically used as accessories for maintaining and prolonging the lifespan of water quality measurement tools.


Type Pole cover
Height 24mm
Length 14.8mm
Plastic free packaging Plastic-free packaging
Weight 2g
Width 14.8mm

Reviews

Be the first to submit a review

Trustpilot