VOLTCRAFT WM-500 Multi tester

MPN
WM-500
Brand
VOLTCRAFT
EAN-13
4016139069234
Order Code
08-2026
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £124.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The VOLTCRAFT WM-500 Multi tester is a versatile tool for water quality analysis, making it ideal for assessing freshwater and waste water conditions.

It measures conductivity, total dissolved solids (TDS), salinity, and temperature, providing crucial information for applications such as fish breeding, pool maintenance, and environmental testing.

This device ensures accurate readings for maintaining optimal conditions in fish tanks, swimming pools, and ponds.


Type Multi tester
Conductivity Range 0 µS - 100 mS
Conductivity reading range (min) 0µs
Dimensions (L x W x H) 33 x 42 x 183 mm
Display Digital
Height 183mm
Length 33mm
Maximum Conductivity 100µs
Maximum Temperature Reading 110°C
Minimum Temperature Reading 0°C
pH reading range -2 - 16 pH
pH reading range (max.) 16 pH
pH reading range (min.) -2 pH
TDS reading range 0 ppm - 66 ppt
TDS reading range (max.) 66ppm
TDS reading range (min.) 0ppm
Temperature Range 0 up to 110°C
Width 42mm

Reviews

Be the first to submit a review

Trustpilot