VOLTCRAFT WBS-120 IR camera -20 up to 400 °C20 x 90 Pixel Android USB-C® port

MPN
VC-14378990
Brand
VOLTCRAFT
EAN-13
4064161260099
Order Code
08-1786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £237.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockStd lead time 4 days


VOLTCRAFT's WBS-120 infrared camera offers a high-resolution thermal imaging capability with a range from -20 up to 400 °C and a 120 x 90 pixel display at 25 Hz.

Designed to connect seamlessly via an Android USB-C® port, this compact thermal imager is ideal for electrical inspections, HVAC maintenance, and building diagnostics.

The precise thermography tool is perfect for both professional and hobbyist use, providing accurate and efficient thermal photography.


Type Thermal Imaging Camera
Resolution 120 x 90 Pixel
Manufacturers Warranty 3 Years
Accuracy ± 3°C
Bolometer array 120 x 90 Pixel
Calibrated to Manufacturer's standards (no certificate)
Colour schemes 9
Connection USB
Dimensions (L x W x H) 28 x 16 x 52 mm
Focus Automatic
Frame Rate 25Hz
Geometric resolution (IFOV) 7.29mrad
Height 52mm
Length 28mm
Min. focusing distance 0.5m
Misc Attribute WBS-120
Plastic free packaging Plastic-free packaging
Temperature Measurement Range -20 to 400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -20°C
Temperature resolution 0.1°C
Thermal Sensitivity 50 mK
Weight 21g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot