VOLTCRAFT VPT-100 Anemometer

MPN
VPT-100
Brand
VOLTCRAFT
EAN-13
4016138784091
Order Code
64-3361
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock3 due on 18/11/2026


The VOLTCRAFT VPT-100 is a Pitot Tube Anemometer that has been designed for precise differential pressure measurement. Furthermore, the pitot tube anemometer records flow velocities of air and gases and ambience temperatures. In combination with a pitot tube, it is also possible to measure high air velocities.

The flow supply of the pitot tube anemometer is performed via a 9V block battery. The VPT-100 can be operated both indoors and outdoors.

What's in the Box?
Pitot tube anemometer
Angled pitot tube (diameter: 8mm, length: 210mm + 335mm)
2 connection hoses (length: 850mm)
9V Battery
Mini-USB-/USB-cable to connect to a PC
PC Software
Carrying case
Operating instructions


  • Large LCD display with backlighting
  • Integrated time measurement clock
  • Time stamps for the values MAX, MIN and AVG
  • Measurement of barometric pressure, air velocity and air flow
  • Display of barometric pressure, air velocity, air flow and ambience temperature
  • Mini-USB interface
  • PC with USB connection
  • CD-ROM with PC software
  • System requirements: PC with Pentium 90 MHz or higher, 32 MB RAM, 7 Mbyte hard disc memory, Win2000/XP/Vista
  • Warning message at low battery
  • Manufacturer's part: Voltcraft VPT-100
Type Anemometer
Flow Rate 5 to 80m/s
Accuracy ±2.5%
Wind Speed Range 5 to 80m/s

Reviews

Be the first to submit a review

Trustpilot